
RS1M | |
|---|---|
DigiKey Part Number | 5399-RS1MTR-ND - Tape & Reel (TR) 5399-RS1MCT-ND - Cut Tape (CT) 5399-RS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 100 | 0,56690 Kč | 56,69 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,35109 Kč | 351,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30605 Kč | 612,10 Kč |
| 4 000 | 0,26794 Kč | 1 071,76 Kč |
| 6 000 | 0,24841 Kč | 1 490,46 Kč |
| 10 000 | 0,22638 Kč | 2 263,80 Kč |
| 14 000 | 0,21333 Kč | 2 986,62 Kč |
| 20 000 | 0,20059 Kč | 4 011,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


