Diode 40 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 100mA Surface Mount SOD-323
SOD-323

RB501V-40

DigiKey Part Number
5399-RB501V-40TR-ND - Tape & Reel (TR)
5399-RB501V-40CT-ND - Cut Tape (CT)
5399-RB501V-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB501V-40
Description
40V 100MA 550MV@100MA SOD-323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
1000,53120 Kč53,12 Kč
5000,37964 Kč189,82 Kč
1 0000,32946 Kč329,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26527 Kč795,81 Kč
6 0000,23269 Kč1 396,14 Kč
9 0000,21600 Kč1 944,00 Kč
15 0000,19720 Kč2 958,00 Kč
21 0000,18603 Kč3 906,63 Kč
30 0000,17517 Kč5 255,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč