New at DigiKey
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5230B

DigiKey Part Number
5399-MMSZ5230BTR-ND - Tape & Reel (TR)
5399-MMSZ5230BCT-ND - Cut Tape (CT)
5399-MMSZ5230BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230B
Description
4.47V~4.94V 500MW 4.7V SOD-123
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,47000 Kč14,70 Kč
1000,90290 Kč90,29 Kč
5000,65094 Kč325,47 Kč
1 0000,56863 Kč568,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46315 Kč1 389,45 Kč
6 0000,40978 Kč2 458,68 Kč
9 0000,38251 Kč3 442,59 Kč
15 0000,35180 Kč5 277,00 Kč
21 0000,33358 Kč7 005,18 Kč
30 0000,31587 Kč9 476,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč