


MMST5551 | |
|---|---|
DigiKey Part Number | 5399-MMST5551TR-ND - Tape & Reel (TR) 5399-MMST5551CT-ND - Cut Tape (CT) 5399-MMST5551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST5551 |
Description | 160V 200MW 80@10MA,5V 600MA NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 100 | 0,99530 Kč | 99,53 Kč |
| 500 | 0,71730 Kč | 358,65 Kč |
| 1 000 | 0,62700 Kč | 627,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51109 Kč | 1 533,27 Kč |
| 6 000 | 0,45247 Kč | 2 714,82 Kč |
| 9 000 | 0,42250 Kč | 3 802,50 Kč |
| 15 000 | 0,38877 Kč | 5 831,55 Kč |
| 21 000 | 0,36877 Kč | 7 744,17 Kč |
| 30 000 | 0,34932 Kč | 10 479,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

