
MMDT3946 | |
|---|---|
DigiKey Part Number | 5399-MMDT3946TR-ND - Tape & Reel (TR) 5399-MMDT3946CT-ND - Cut Tape (CT) 5399-MMDT3946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3946 |
Description | 40V 200MW 100@10MA,1V 200MA NPN+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz, 250MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 100 | 1,05460 Kč | 105,46 Kč |
| 500 | 0,76158 Kč | 380,79 Kč |
| 1 000 | 0,66623 Kč | 666,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54456 Kč | 1 633,68 Kč |
| 6 000 | 0,48296 Kč | 2 897,76 Kč |
| 9 000 | 0,45148 Kč | 4 063,32 Kč |
| 15 000 | 0,41606 Kč | 6 240,90 Kč |
| 21 000 | 0,39506 Kč | 8 296,26 Kč |
| 30 000 | 0,37462 Kč | 11 238,60 Kč |
| 75 000 | 0,32972 Kč | 24 729,00 Kč |
| 150 000 | 0,30195 Kč | 45 292,50 Kč |
| 300 000 | 0,27859 Kč | 83 577,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


