


MMBT5551 | |
|---|---|
DigiKey Part Number | 5399-MMBT5551TR-ND - Tape & Reel (TR) 5399-MMBT5551CT-ND - Cut Tape (CT) 5399-MMBT5551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551 |
Description | 160V 300MW 80@10MA,5V 600MA NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 80MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 100 | 0,35700 Kč | 35,70 Kč |
| 500 | 0,25366 Kč | 126,83 Kč |
| 1 000 | 0,21964 Kč | 219,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17603 Kč | 528,09 Kč |
| 6 000 | 0,15378 Kč | 922,68 Kč |
| 9 000 | 0,14239 Kč | 1 281,51 Kč |
| 15 000 | 0,12954 Kč | 1 943,10 Kč |
| 21 000 | 0,12192 Kč | 2 560,32 Kč |
| 30 000 | 0,11448 Kč | 3 434,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




