


MMBD3004S | |
|---|---|
DigiKey Part Number | 5399-MMBD3004STR-ND - Tape & Reel (TR) 5399-MMBD3004SCT-ND - Cut Tape (CT) 5399-MMBD3004SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD3004S |
Description | 1.25V@200MA 350V 225MA 50NS SOT- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -65°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,19270 Kč | 119,27 Kč |
| 500 | 0,86344 Kč | 431,72 Kč |
| 1 000 | 0,75656 Kč | 756,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62014 Kč | 1 860,42 Kč |
| 6 000 | 0,55109 Kč | 3 306,54 Kč |
| 9 000 | 0,51583 Kč | 4 642,47 Kč |
| 15 000 | 0,47615 Kč | 7 142,25 Kč |
| 21 000 | 0,45264 Kč | 9 505,44 Kč |
| 30 000 | 0,42975 Kč | 12 892,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


