Regulator Positive Output DC-DC Controller IC 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063S

DigiKey Part Number
5399-MC34063STR-ND - Tape & Reel (TR)
5399-MC34063SCT-ND - Cut Tape (CT)
5399-MC34063SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34063S
Description
40V 1.24V~40V 1.5A SOP-8 DC-DC C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Regulator Positive Output DC-DC Controller IC 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
-
Output Configuration
Positive
Topology
-
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
40V
Frequency - Switching
100Hz ~ 100kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,07900 Kč20,79 Kč
251,83120 Kč45,78 Kč
1001,54760 Kč154,76 Kč
2501,41360 Kč353,40 Kč
5001,33254 Kč666,27 Kč
1 0001,26576 Kč1 265,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,19521 Kč2 988,03 Kč
5 0001,15275 Kč5 763,75 Kč
7 5001,13146 Kč8 485,95 Kč
12 5001,10787 Kč13 848,37 Kč
17 5001,09408 Kč19 146,40 Kč
25 0001,08083 Kč27 020,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč