
MBR0540W | |
|---|---|
DigiKey Part Number | 5399-MBR0540WTR-ND - Tape & Reel (TR) 5399-MBR0540WCT-ND - Cut Tape (CT) 5399-MBR0540WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0540W |
Description | 40V INDEPENDENT TYPE 620MV@1A 50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 100 | 0,93040 Kč | 93,04 Kč |
| 500 | 0,67108 Kč | 335,54 Kč |
| 1 000 | 0,58645 Kč | 586,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47798 Kč | 1 433,94 Kč |
| 6 000 | 0,42304 Kč | 2 538,24 Kč |
| 9 000 | 0,39499 Kč | 3 554,91 Kč |
| 15 000 | 0,36341 Kč | 5 451,15 Kč |
| 21 000 | 0,34468 Kč | 7 238,28 Kč |
| 30 000 | 0,32645 Kč | 9 793,50 Kč |
| 75 000 | 0,28640 Kč | 21 480,00 Kč |
| 150 000 | 0,26163 Kč | 39 244,50 Kč |
| 300 000 | 0,24079 Kč | 72 237,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |



