P-Channel 20 V 1.6A (Tc) 500mW (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1.6A (Tc) 500mW (Tc) Surface Mount SOT-23
SOT-323

FDN338P

DigiKey Part Number
5399-FDN338PTR-ND - Tape & Reel (TR)
5399-FDN338PCT-ND - Cut Tape (CT)
5399-FDN338PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN338P
Description
20V 115M@4.5V,1.6A 700MV 1 PIECE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.6A (Tc) 500mW (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
115mOhm @ 1.6A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
327 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,89000 Kč18,90 Kč
1001,15490 Kč115,49 Kč
5000,83530 Kč417,65 Kč
1 0000,73115 Kč731,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59795 Kč1 793,85 Kč
6 0000,53052 Kč3 183,12 Kč
9 0000,49609 Kč4 464,81 Kč
15 0000,45732 Kč6 859,80 Kč
21 0000,43435 Kč9 121,35 Kč
30 0000,41199 Kč12 359,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč