P-Channel 12 V 2.6A (Tc) 500mW (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 2.6A (Tc) 500mW (Tc) Surface Mount SOT-23
SOT-323

FDN306P

DigiKey Part Number
5399-FDN306PTR-ND - Tape & Reel (TR)
5399-FDN306PCT-ND - Cut Tape (CT)
5399-FDN306PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN306P
Description
12V 2.6A 40M@4.5V,2.6A 500MW 1.5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 2.6A (Tc) 500mW (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
40mOhm @ 2.6A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1015 pF @ 9 V
FET Feature
-
Power Dissipation (Max)
500mW (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,87930 Kč187,93 Kč
5001,37452 Kč687,26 Kč
1 0001,21074 Kč1 210,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00174 Kč3 005,22 Kč
6 0000,89620 Kč5 377,20 Kč
9 0000,84230 Kč7 580,70 Kč
15 0000,78169 Kč11 725,35 Kč
21 0000,74577 Kč15 661,17 Kč
30 0000,71083 Kč21 324,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč