


FDN302P | |
|---|---|
DigiKey Part Number | 5399-FDN302PTR-ND - Tape & Reel (TR) 5399-FDN302PCT-ND - Cut Tape (CT) 5399-FDN302PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN302P |
Description | 20V 2.4A 55M@4.5V,2.4A 500MW 1.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Tc) 500mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 780 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 100 | 1,55350 Kč | 155,35 Kč |
| 500 | 1,13250 Kč | 566,25 Kč |
| 1 000 | 0,99567 Kč | 995,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82123 Kč | 2 463,69 Kč |
| 6 000 | 0,73307 Kč | 4 398,42 Kč |
| 9 000 | 0,68808 Kč | 6 192,72 Kč |
| 15 000 | 0,63744 Kč | 9 561,60 Kč |
| 21 000 | 0,60743 Kč | 12 756,03 Kč |
| 30 000 | 0,57824 Kč | 17 347,20 Kč |
| 75 000 | 0,51414 Kč | 38 560,50 Kč |
| 150 000 | 0,47451 Kč | 71 176,50 Kč |
| 300 000 | 0,44119 Kč | 132 357,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |


