
ES1D | |
|---|---|
DigiKey Part Number | 5399-ES1DTR-ND - Tape & Reel (TR) 5399-ES1DCT-ND - Cut Tape (CT) 5399-ES1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 100 | 0,70550 Kč | 70,55 Kč |
| 500 | 0,50564 Kč | 252,82 Kč |
| 1 000 | 0,43991 Kč | 439,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,38448 Kč | 768,96 Kč |
| 4 000 | 0,33749 Kč | 1 349,96 Kč |
| 6 000 | 0,31350 Kč | 1 881,00 Kč |
| 10 000 | 0,28641 Kč | 2 864,10 Kč |
| 14 000 | 0,27035 Kč | 3 784,90 Kč |
| 20 000 | 0,25471 Kč | 5 094,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


