Diode 600 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1J

DigiKey Part Number
5399-E1JTR-ND - Tape & Reel (TR)
5399-E1JCT-ND - Cut Tape (CT)
5399-E1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1J
Description
1.7V@1A 35NS 1A 600V SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
1000,47250 Kč47,25 Kč
5000,33638 Kč168,19 Kč
1 0000,29166 Kč291,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23434 Kč703,02 Kč
6 0000,20522 Kč1 231,32 Kč
9 0000,19031 Kč1 712,79 Kč
15 0000,17351 Kč2 602,65 Kč
21 0000,16353 Kč3 434,13 Kč
30 0000,15382 Kč4 614,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč