Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
SOT 323

DTC143EUA

DigiKey Part Number
5399-DTC143EUATR-ND - Tape & Reel (TR)
5399-DTC143EUACT-ND - Cut Tape (CT)
5399-DTC143EUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143EUA
Description
20@10MA,5V 200MW 100MA 50V SOT-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Series
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143EUA-7-FDiodes Incorporated28DDTC143EUA-FDICT-ND5,25000 KčParametric Equivalent
In-Stock: 2 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
1000,66350 Kč66,35 Kč
5000,47498 Kč237,49 Kč
1 0000,41345 Kč413,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33471 Kč1 004,13 Kč
6 0000,29474 Kč1 768,44 Kč
9 0000,27433 Kč2 468,97 Kč
15 0000,25132 Kč3 769,80 Kč
21 0000,23767 Kč4 991,07 Kč
30 0000,22439 Kč6 731,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč