
DTC114YE | |
|---|---|
DigiKey Part Number | 5399-DTC114YETR-ND - Tape & Reel (TR) 5399-DTC114YECT-ND - Cut Tape (CT) 5399-DTC114YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YE |
Description | TRANS PREBIAS NPN 50V 0.1A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-523 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 500 | 0,63876 Kč | 319,38 Kč |
| 1 000 | 0,55750 Kč | 557,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45405 Kč | 1 362,15 Kč |
| 6 000 | 0,40159 Kč | 2 409,54 Kč |
| 9 000 | 0,37479 Kč | 3 373,11 Kč |
| 15 000 | 0,34461 Kč | 5 169,15 Kč |
| 21 000 | 0,32672 Kč | 6 861,12 Kč |
| 30 000 | 0,30931 Kč | 9 279,30 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


