
DTC114YCA | |
|---|---|
DigiKey Part Number | 5399-DTC114YCATR-ND - Tape & Reel (TR) 5399-DTC114YCACT-ND - Cut Tape (CT) 5399-DTC114YCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YCA |
Description | NPN 50V 100MA 200MW SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistors Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,97850 Kč | 97,85 Kč |
| 500 | 0,70596 Kč | 352,98 Kč |
| 1 000 | 0,61713 Kč | 617,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50367 Kč | 1 511,01 Kč |
| 6 000 | 0,44614 Kč | 2 676,84 Kč |
| 9 000 | 0,41676 Kč | 3 750,84 Kč |
| 15 000 | 0,38372 Kč | 5 755,80 Kč |
| 21 000 | 0,36411 Kč | 7 646,31 Kč |
| 30 000 | 0,34503 Kč | 10 350,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

