
DSS26 | |
|---|---|
DigiKey Part Number | 5399-DSS26TR-ND - Tape & Reel (TR) 5399-DSS26CT-ND - Cut Tape (CT) 5399-DSS26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS26 |
Description | 60V 700MV@2A 2A SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 500 | 0,64884 Kč | 324,42 Kč |
| 1 000 | 0,56611 Kč | 566,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46042 Kč | 1 381,26 Kč |
| 6 000 | 0,40687 Kč | 2 441,22 Kč |
| 9 000 | 0,37948 Kč | 3 415,32 Kč |
| 15 000 | 0,34866 Kč | 5 229,90 Kč |
| 21 000 | 0,33039 Kč | 6 938,19 Kč |
| 30 000 | 0,31260 Kč | 9 378,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


