


BZX84C5V6 | |
|---|---|
DigiKey Part Number | 5399-BZX84C5V6TR-ND - Tape & Reel (TR) 5399-BZX84C5V6CT-ND - Cut Tape (CT) 5399-BZX84C5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6 |
Description | INDEPENDENT TYPE 5.2V~6V 300MW 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±7.14% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,28400 Kč | 12,84 Kč |
| 100 | 0,78520 Kč | 78,52 Kč |
| 500 | 0,56330 Kč | 281,65 Kč |
| 1 000 | 0,49131 Kč | 491,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39904 Kč | 1 197,12 Kč |
| 6 000 | 0,35227 Kč | 2 113,62 Kč |
| 9 000 | 0,32838 Kč | 2 955,42 Kč |
| 15 000 | 0,30146 Kč | 4 521,90 Kč |
| 21 000 | 0,28550 Kč | 5 995,50 Kč |
| 30 000 | 0,26996 Kč | 8 098,80 Kč |
| 75 000 | 0,23580 Kč | 17 685,00 Kč |
| 150 000 | 0,21466 Kč | 32 199,00 Kč |
| 300 000 | 0,19688 Kč | 59 064,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



