


BZX84C16 | |
|---|---|
DigiKey Part Number | 5399-BZX84C16TR-ND - Tape & Reel (TR) 5399-BZX84C16CT-ND - Cut Tape (CT) 5399-BZX84C16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16 |
Description | INDEPENDENT 15.3V~17.1V 300MW 16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5.63% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 100 | 0,84620 Kč | 84,62 Kč |
| 500 | 0,60876 Kč | 304,38 Kč |
| 1 000 | 0,53109 Kč | 531,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43202 Kč | 1 296,06 Kč |
| 6 000 | 0,38185 Kč | 2 291,10 Kč |
| 9 000 | 0,35619 Kč | 3 205,71 Kč |
| 15 000 | 0,32730 Kč | 4 909,50 Kč |
| 21 000 | 0,31018 Kč | 6 513,78 Kč |
| 30 000 | 0,29350 Kč | 8 805,00 Kč |
| 75 000 | 0,25686 Kč | 19 264,50 Kč |
| 150 000 | 0,23419 Kč | 35 128,50 Kč |
| 300 000 | 0,21512 Kč | 64 536,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |



