Zener Diode 13 V 300 mW ±6.54% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 300 mW ±6.54% Surface Mount SOT-23
SOT-323

BZX84C13

DigiKey Part Number
5399-BZX84C13TR-ND - Tape & Reel (TR)
5399-BZX84C13CT-ND - Cut Tape (CT)
5399-BZX84C13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C13
Description
INDEPENDENT TYPE 12.4V~14.1V 300
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±6.54% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.54%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,44900 Kč14,49 Kč
1000,88400 Kč88,40 Kč
5000,63498 Kč317,49 Kč
1 0000,55393 Kč553,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45034 Kč1 351,02 Kč
6 0000,39781 Kč2 386,86 Kč
9 0000,37096 Kč3 338,64 Kč
15 0000,34076 Kč5 111,40 Kč
21 0000,32283 Kč6 779,43 Kč
30 0000,30539 Kč9 161,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč