


BZX84C12 | |
|---|---|
DigiKey Part Number | 5399-BZX84C12TR-ND - Tape & Reel (TR) 5399-BZX84C12CT-ND - Cut Tape (CT) 5399-BZX84C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12 |
Description | INDEPENDENT 11.4V~12.7V 300MW 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5.42% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,84410 Kč | 84,41 Kč |
| 500 | 0,60726 Kč | 303,63 Kč |
| 1 000 | 0,52978 Kč | 529,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43095 Kč | 1 292,85 Kč |
| 6 000 | 0,38090 Kč | 2 285,40 Kč |
| 9 000 | 0,35531 Kč | 3 197,79 Kč |
| 15 000 | 0,32649 Kč | 4 897,35 Kč |
| 21 000 | 0,30941 Kč | 6 497,61 Kč |
| 30 000 | 0,29278 Kč | 8 783,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




