


BZX84C10 | |
|---|---|
DigiKey Part Number | 5399-BZX84C10TR-ND - Tape & Reel (TR) 5399-BZX84C10CT-ND - Cut Tape (CT) 5399-BZX84C10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10 |
Description | INDEPENDENT TYPE 300MW 9.4V~10.6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±6% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 500 | 0,61398 Kč | 306,99 Kč |
| 1 000 | 0,53545 Kč | 535,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43508 Kč | 1 305,24 Kč |
| 6 000 | 0,38412 Kč | 2 304,72 Kč |
| 9 000 | 0,35809 Kč | 3 222,81 Kč |
| 15 000 | 0,32879 Kč | 4 931,85 Kč |
| 21 000 | 0,31140 Kč | 6 539,40 Kč |
| 30 000 | 0,29449 Kč | 8 834,70 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



