


BZT52C6V2 | |
|---|---|
DigiKey Part Number | 5399-BZT52C6V2TR-ND - Tape & Reel (TR) 5399-BZT52C6V2CT-ND - Cut Tape (CT) 5399-BZT52C6V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2 |
Description | INDEPENDENT TYPE 5.8V~6.6V 500MW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6.45% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.45% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 100 | 0,68450 Kč | 68,45 Kč |
| 500 | 0,49052 Kč | 245,26 Kč |
| 1 000 | 0,42668 Kč | 426,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34514 Kč | 1 035,42 Kč |
| 6 000 | 0,30374 Kč | 1 822,44 Kč |
| 9 000 | 0,28259 Kč | 2 543,31 Kč |
| 15 000 | 0,25875 Kč | 3 881,25 Kč |
| 21 000 | 0,24461 Kč | 5 136,81 Kč |
| 30 000 | 0,23085 Kč | 6 925,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



