


BZT52C5V6 | |
|---|---|
DigiKey Part Number | 5399-BZT52C5V6TR-ND - Tape & Reel (TR) 5399-BZT52C5V6CT-ND - Cut Tape (CT) 5399-BZT52C5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6 |
Description | INDEPENDENT TYPE 5.2V~6V 500MW 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7.14% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V6 | Good-Ark Semiconductor | 8 739 | 4786-BZT52B5V6CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZT52C5V6 | Good-Ark Semiconductor | 3 787 | 4786-BZT52C5V6CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZT52C5V6HE3-TP | MCC (Micro Commercial Components) | 1 364 | 353-BZT52C5V6HE3-TPCT-ND | 5,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 100 | 0,72230 Kč | 72,23 Kč |
| 500 | 0,51824 Kč | 259,12 Kč |
| 1 000 | 0,45104 Kč | 451,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36523 Kč | 1 095,69 Kč |
| 6 000 | 0,32169 Kč | 1 930,14 Kč |
| 9 000 | 0,29943 Kč | 2 694,87 Kč |
| 15 000 | 0,27436 Kč | 4 115,40 Kč |
| 21 000 | 0,25949 Kč | 5 449,29 Kč |
| 30 000 | 0,24500 Kč | 7 350,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


