New at DigiKey
Zener Diode 3 V 500 mW ±6.67% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 500 mW ±6.67% Surface Mount SOD-123
SOD-123

BZT52C3V0

DigiKey Part Number
5399-BZT52C3V0TR-ND - Tape & Reel (TR)
5399-BZT52C3V0CT-ND - Cut Tape (CT)
5399-BZT52C3V0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V0
Description
INDEPENDENT TYPE 2.8V~3.2V 500MW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±6.67% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
1000,68450 Kč68,45 Kč
5000,49052 Kč245,26 Kč
1 0000,42668 Kč426,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,34514 Kč1 035,42 Kč
6 0000,30374 Kč1 822,44 Kč
9 0000,28259 Kč2 543,31 Kč
15 0000,25875 Kč3 881,25 Kč
21 0000,24461 Kč5 136,81 Kč
30 0000,23085 Kč6 925,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč