


BZT52C39 | |
|---|---|
DigiKey Part Number | 5399-BZT52C39TR-ND - Tape & Reel (TR) 5399-BZT52C39CT-ND - Cut Tape (CT) 5399-BZT52C39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39 |
Description | INDEPENDENT TYPE 37V~41V 500MW 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.13% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,90710 Kč | 90,71 Kč |
| 500 | 0,65304 Kč | 326,52 Kč |
| 1 000 | 0,56989 Kč | 569,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46343 Kč | 1 390,29 Kč |
| 6 000 | 0,40957 Kč | 2 457,42 Kč |
| 9 000 | 0,38205 Kč | 3 438,45 Kč |
| 15 000 | 0,35104 Kč | 5 265,60 Kč |
| 21 000 | 0,33266 Kč | 6 985,86 Kč |
| 30 000 | 0,31477 Kč | 9 443,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

