


BZT52C13 | |
|---|---|
DigiKey Part Number | 5399-BZT52C13TR-ND - Tape & Reel (TR) 5399-BZT52C13CT-ND - Cut Tape (CT) 5399-BZT52C13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C13 |
Description | INDEPENDENT TYPE 12.4V~14.1V 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±6.54% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.54% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B13 | Good-Ark Semiconductor | 4 832 | 4786-BZT52B13CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZT52C13-7-F | Diodes Incorporated | 5 972 | 31-BZT52C13-7-FCT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33722 Kč | 168,61 Kč |
| 1 000 | 0,29229 Kč | 292,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23497 Kč | 704,91 Kč |
| 6 000 | 0,20575 Kč | 1 234,50 Kč |
| 9 000 | 0,19083 Kč | 1 717,47 Kč |
| 15 000 | 0,17398 Kč | 2 609,70 Kč |
| 21 000 | 0,16398 Kč | 3 443,58 Kč |
| 30 000 | 0,15425 Kč | 4 627,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

