


BZT52B5V6S | |
|---|---|
DigiKey Part Number | 5399-BZT52B5V6STR-ND - Tape & Reel (TR) 5399-BZT52B5V6SCT-ND - Cut Tape (CT) 5399-BZT52B5V6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6S |
Description | 5.49V~5.71V 200MW 5.6V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95120 Kč | 95,12 Kč |
| 500 | 0,68622 Kč | 343,11 Kč |
| 1 000 | 0,59949 Kč | 599,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48890 Kč | 1 466,70 Kč |
| 6 000 | 0,43291 Kč | 2 597,46 Kč |
| 9 000 | 0,40428 Kč | 3 638,52 Kč |
| 15 000 | 0,37208 Kč | 5 581,20 Kč |
| 21 000 | 0,35299 Kč | 7 412,79 Kč |
| 30 000 | 0,33440 Kč | 10 032,00 Kč |
| 75 000 | 0,29356 Kč | 22 017,00 Kč |
| 150 000 | 0,26829 Kč | 40 243,50 Kč |
| 300 000 | 0,24704 Kč | 74 112,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

