


BZT52B22 | |
|---|---|
DigiKey Part Number | 5399-BZT52B22TR-ND - Tape & Reel (TR) 5399-BZT52B22CT-ND - Cut Tape (CT) 5399-BZT52B22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B22 |
Description | INDEPENDENT TYPE 21.56V~22.44V 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 350 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 100 | 1,01420 Kč | 101,42 Kč |
| 500 | 0,73116 Kč | 365,58 Kč |
| 1 000 | 0,63876 Kč | 638,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52075 Kč | 1 562,25 Kč |
| 6 000 | 0,46101 Kč | 2 766,06 Kč |
| 9 000 | 0,43048 Kč | 3 874,32 Kč |
| 15 000 | 0,39611 Kč | 5 941,65 Kč |
| 21 000 | 0,37573 Kč | 7 890,33 Kč |
| 30 000 | 0,35591 Kč | 10 677,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

