New at DigiKey
Zener Diode 11 V 350 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 350 mW ±2% Surface Mount SOD-123
SOD-123

BZT52B11

DigiKey Part Number
5399-BZT52B11TR-ND - Tape & Reel (TR)
5399-BZT52B11CT-ND - Cut Tape (CT)
5399-BZT52B11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B11
Description
INDEPENDENT TYPE 350MW 10.78V~11
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 350 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,65900 Kč16,59 Kč
1001,01210 Kč101,21 Kč
5000,72990 Kč364,95 Kč
1 0000,63750 Kč637,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51977 Kč1 559,31 Kč
6 0000,46014 Kč2 760,84 Kč
9 0000,42964 Kč3 866,76 Kč
15 0000,39535 Kč5 930,25 Kč
21 0000,37500 Kč7 875,00 Kč
30 0000,35520 Kč10 656,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč