
BCX54-16 | |
|---|---|
DigiKey Part Number | 5399-BCX54-16TR-ND - Tape & Reel (TR) 5399-BCX54-16CT-ND - Cut Tape (CT) 5399-BCX54-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX54-16 |
Description | 45V 250@150MA,2V 1.3W 1A NPN SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 130MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,32450 Kč | 232,45 Kč |
| 500 | 1,71386 Kč | 856,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,51564 Kč | 1 515,64 Kč |
| 2 000 | 1,34860 Kč | 2 697,20 Kč |
| 3 000 | 1,26331 Kč | 3 789,93 Kč |
| 5 000 | 1,16728 Kč | 5 836,40 Kč |
| 7 000 | 1,11037 Kč | 7 772,59 Kč |
| 10 000 | 1,05500 Kč | 10 550,00 Kč |
| 25 000 | 0,93339 Kč | 23 334,75 Kč |
| 50 000 | 0,85819 Kč | 42 909,50 Kč |
| 100 000 | 0,79495 Kč | 79 495,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



