


BCV27 | |
|---|---|
DigiKey Part Number | 5399-BCV27TR-ND - Tape & Reel (TR) 5399-BCV27CT-ND - Cut Tape (CT) 5399-BCV27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV27 |
Description | 30V 20000 NPN 500MA 200MW SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 220MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62100 Kč | 162,10 Kč |
| 500 | 1,18134 Kč | 590,67 Kč |
| 1 000 | 1,03856 Kč | 1 038,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85637 Kč | 2 569,11 Kč |
| 6 000 | 0,76422 Kč | 4 585,32 Kč |
| 9 000 | 0,71722 Kč | 6 454,98 Kč |
| 15 000 | 0,66432 Kč | 9 964,80 Kč |
| 21 000 | 0,63297 Kč | 13 292,37 Kč |
| 30 000 | 0,60247 Kč | 18 074,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


