


BC857CW | |
|---|---|
DigiKey Part Number | 5399-BC857CWTR-ND - Tape & Reel (TR) 5399-BC857CWCT-ND - Cut Tape (CT) 5399-BC857CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CW |
Description | 45V 150MW 420@2MA,5V 100MA PNP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 100 | 0,84620 Kč | 84,62 Kč |
| 500 | 0,60876 Kč | 304,38 Kč |
| 1 000 | 0,53109 Kč | 531,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43202 Kč | 1 296,06 Kč |
| 6 000 | 0,38185 Kč | 2 291,10 Kč |
| 9 000 | 0,35619 Kč | 3 205,71 Kč |
| 15 000 | 0,32730 Kč | 4 909,50 Kč |
| 21 000 | 0,31018 Kč | 6 513,78 Kč |
| 30 000 | 0,29350 Kč | 8 805,00 Kč |
| 75 000 | 0,25686 Kč | 19 264,50 Kč |
| 150 000 | 0,23419 Kč | 35 128,50 Kč |
| 300 000 | 0,21512 Kč | 64 536,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

