SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323

BC856BW

DigiKey Part Number
5399-BC856BWTR-ND - Tape & Reel (TR)
5399-BC856BWCT-ND - Cut Tape (CT)
5399-BC856BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BW
Description
65V 150MW 220@2MA,5V 100MA PNP S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,09500 Kč10,95 Kč
1000,67360 Kč67,36 Kč
5000,48288 Kč241,44 Kč
1 0000,42058 Kč420,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,34052 Kč1 021,56 Kč
6 0000,29996 Kč1 799,76 Kč
9 0000,27919 Kč2 512,71 Kč
15 0000,25583 Kč3 837,45 Kč
21 0000,24196 Kč5 081,16 Kč
30 0000,22848 Kč6 854,40 Kč
75 0000,19880 Kč14 910,00 Kč
150 0000,18044 Kč27 066,00 Kč
300 0000,16499 Kč49 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč