


BC850C | |
|---|---|
DigiKey Part Number | 5399-BC850CTR-ND - Tape & Reel (TR) 5399-BC850CCT-ND - Cut Tape (CT) 5399-BC850CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850C |
Description | 45V 250MW 100MA NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 100 | 0,87770 Kč | 87,77 Kč |
| 500 | 0,63246 Kč | 316,23 Kč |
| 1 000 | 0,55204 Kč | 552,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44943 Kč | 1 348,29 Kč |
| 6 000 | 0,39746 Kč | 2 384,76 Kč |
| 9 000 | 0,37092 Kč | 3 338,28 Kč |
| 15 000 | 0,34101 Kč | 5 115,15 Kč |
| 21 000 | 0,32327 Kč | 6 788,67 Kč |
| 30 000 | 0,30602 Kč | 9 180,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


