


BC848B | |
|---|---|
DigiKey Part Number | 5399-BC848BTR-ND - Tape & Reel (TR) 5399-BC848BCT-ND - Cut Tape (CT) 5399-BC848BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848B |
Description | 30V 200@2MA,5V 200MW 100MA NPN S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 100 | 0,62360 Kč | 62,36 Kč |
| 500 | 0,44684 Kč | 223,42 Kč |
| 1 000 | 0,38888 Kč | 388,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31448 Kč | 943,44 Kč |
| 6 000 | 0,27668 Kč | 1 660,08 Kč |
| 9 000 | 0,25739 Kč | 2 316,51 Kč |
| 15 000 | 0,23564 Kč | 3 534,60 Kč |
| 21 000 | 0,22273 Kč | 4 677,33 Kč |
| 30 000 | 0,21017 Kč | 6 305,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


