
BC847PN | |
|---|---|
DigiKey Part Number | 5399-BC847PNTR-ND - Tape & Reel (TR) 5399-BC847PNCT-ND - Cut Tape (CT) 5399-BC847PNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847PN |
Description | 45V 450@2MA,5V 200MW 100MA NPN+P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 500 | 1,15406 Kč | 577,03 Kč |
| 1 000 | 1,01483 Kč | 1 014,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83754 Kč | 2 512,62 Kč |
| 6 000 | 0,74788 Kč | 4 487,28 Kč |
| 9 000 | 0,70210 Kč | 6 318,90 Kč |
| 15 000 | 0,65063 Kč | 9 759,45 Kč |
| 21 000 | 0,62012 Kč | 13 022,52 Kč |
| 30 000 | 0,59044 Kč | 17 713,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

