


BC847BW | |
|---|---|
DigiKey Part Number | 5399-BC847BWTR-ND - Tape & Reel (TR) 5399-BC847BWCT-ND - Cut Tape (CT) 5399-BC847BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW |
Description | 45V 200MW 100MA NPN SOT-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,41000 Kč | 14,10 Kč |
| 100 | 0,86310 Kč | 86,31 Kč |
| 500 | 0,62140 Kč | 310,70 Kč |
| 1 000 | 0,54225 Kč | 542,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44135 Kč | 1 324,05 Kč |
| 6 000 | 0,39016 Kč | 2 340,96 Kč |
| 9 000 | 0,36402 Kč | 3 276,18 Kč |
| 15 000 | 0,33460 Kč | 5 019,00 Kč |
| 21 000 | 0,31714 Kč | 6 659,94 Kč |
| 30 000 | 0,30015 Kč | 9 004,50 Kč |
| 75 000 | 0,26282 Kč | 19 711,50 Kč |
| 150 000 | 0,23972 Kč | 35 958,00 Kč |
| 300 000 | 0,22029 Kč | 66 087,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |




