
BC847BT | |
|---|---|
DigiKey Part Number | 5399-BC847BTTR-ND - Tape & Reel (TR) 5399-BC847BTCT-ND - Cut Tape (CT) 5399-BC847BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BT |
Description | 45V 150MW 100MA NPN SOT-523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 100 | 0,71810 Kč | 71,81 Kč |
| 500 | 0,51572 Kč | 257,86 Kč |
| 1 000 | 0,44936 Kč | 449,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36432 Kč | 1 092,96 Kč |
| 6 000 | 0,32124 Kč | 1 927,44 Kč |
| 9 000 | 0,29920 Kč | 2 692,80 Kč |
| 15 000 | 0,27439 Kč | 4 115,85 Kč |
| 21 000 | 0,25968 Kč | 5 453,28 Kč |
| 30 000 | 0,24534 Kč | 7 360,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


