


BAV99W | |
|---|---|
DigiKey Part Number | 5399-BAV99WTR-ND - Tape & Reel (TR) 5399-BAV99WCT-ND - Cut Tape (CT) 5399-BAV99WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W |
Description | 75V 1 PAIR IN SERIES 1.25V@150MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 0,82520 Kč | 82,52 Kč |
| 500 | 0,59298 Kč | 296,49 Kč |
| 1 000 | 0,51697 Kč | 516,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41961 Kč | 1 258,83 Kč |
| 6 000 | 0,37030 Kč | 2 221,80 Kč |
| 9 000 | 0,34509 Kč | 3 105,81 Kč |
| 15 000 | 0,31672 Kč | 4 750,80 Kč |
| 21 000 | 0,29988 Kč | 6 297,48 Kč |
| 30 000 | 0,28350 Kč | 8 505,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


