
BAV99DW | |
|---|---|
DigiKey Part Number | 5399-BAV99DWTR-ND - Tape & Reel (TR) 5399-BAV99DWCT-ND - Cut Tape (CT) 5399-BAV99DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99DW |
Description | 75V 2 PAIRS IN SERIES 1.25V@150M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Diode Configuration 2 Pair Series Connection | Operating Temperature - Junction 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99BRW-7-F | Diodes Incorporated | 3 877 | BAV99BRW-FDICT-ND | 16,80000 Kč | Parametric Equivalent |
| BAV99DW | Good-Ark Semiconductor | 4 301 | 4786-BAV99DWCT-ND | 4,83000 Kč | Parametric Equivalent |
| BAV99S_R1_00001 | Panjit International Inc. | 1 325 | 3757-BAV99S_R1_00001CT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 0,89240 Kč | 89,24 Kč |
| 500 | 0,64170 Kč | 320,85 Kč |
| 1 000 | 0,56002 Kč | 560,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45538 Kč | 1 366,14 Kč |
| 6 000 | 0,40236 Kč | 2 414,16 Kč |
| 9 000 | 0,37523 Kč | 3 377,07 Kč |
| 15 000 | 0,34472 Kč | 5 170,80 Kč |
| 21 000 | 0,32662 Kč | 6 859,02 Kč |
| 30 000 | 0,30900 Kč | 9 270,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

