


BAV23S | |
|---|---|
DigiKey Part Number | 5399-BAV23STR-ND - Tape & Reel (TR) 5399-BAV23SCT-ND - Cut Tape (CT) 5399-BAV23SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23S |
Description | 200V 1 PAIR IN SERIES 1.25V@200M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,20740 Kč | 120,74 Kč |
| 500 | 0,87394 Kč | 436,97 Kč |
| 1 000 | 0,76517 Kč | 765,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62630 Kč | 1 878,90 Kč |
| 6 000 | 0,55596 Kč | 3 335,76 Kč |
| 9 000 | 0,52007 Kč | 4 680,63 Kč |
| 15 000 | 0,47965 Kč | 7 194,75 Kč |
| 21 000 | 0,45570 Kč | 9 569,70 Kč |
| 30 000 | 0,43239 Kč | 12 971,70 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



