


BAT54SW | |
|---|---|
DigiKey Part Number | 5399-BAT54SWTR-ND - Tape & Reel (TR) 5399-BAT54SWDKR-ND - Digi-Reel® 5399-BAT54SWCT-ND |
Manufacturer | |
Manufacturer Product Number | BAT54SW |
Description | 30V 1 PAIR SERIES CONNECTION 1V@ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39805 Kč | 1 194,15 Kč |
| 6 000 | 0,35140 Kč | 2 108,40 Kč |
| 9 000 | 0,32757 Kč | 2 948,13 Kč |
| 15 000 | 0,30072 Kč | 4 510,80 Kč |
| 21 000 | 0,28479 Kč | 5 980,59 Kč |
| 30 000 | 0,26929 Kč | 8 078,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 100 | 0,78320 Kč | 78,32 Kč |
| 500 | 0,56190 Kč | 280,95 Kč |
| 1 000 | 0,49009 Kč | 490,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 100 | 0,78320 Kč | 78,32 Kč |
| 500 | 0,56190 Kč | 280,95 Kč |
| 1 000 | 0,49009 Kč | 490,09 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


