Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-323
SOD-323

BAT54H

DigiKey Part Number
5399-BAT54HTR-ND - Tape & Reel (TR)
5399-BAT54HCT-ND - Cut Tape (CT)
5399-BAT54HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54H
Description
30V INDEPENDENT TYPE 200MA 800MV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
1000,82520 Kč82,52 Kč
5000,59298 Kč296,49 Kč
1 0000,51697 Kč516,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,41961 Kč1 258,83 Kč
6 0000,37030 Kč2 221,80 Kč
9 0000,34509 Kč3 105,81 Kč
15 0000,31672 Kč4 750,80 Kč
21 0000,29988 Kč6 297,48 Kč
30 0000,28350 Kč8 505,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč