


BAT54CW | |
|---|---|
DigiKey Part Number | 5399-BAT54CWTR-ND - Tape & Reel (TR) 5399-BAT54CWCT-ND - Cut Tape (CT) 5399-BAT54CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CW |
Description | 30V 1 PAIR OF COMMON CATHODES 1V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 100 | 0,98090 Kč | 98,09 Kč |
| 500 | 0,70770 Kč | 353,85 Kč |
| 1 000 | 0,61866 Kč | 618,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50492 Kč | 1 514,76 Kč |
| 6 000 | 0,44724 Kč | 2 683,44 Kč |
| 9 000 | 0,41780 Kč | 3 760,20 Kč |
| 15 000 | 0,38467 Kč | 5 770,05 Kč |
| 21 000 | 0,36501 Kč | 7 665,21 Kč |
| 30 000 | 0,34589 Kč | 10 376,70 Kč |
| 75 000 | 0,30386 Kč | 22 789,50 Kč |
| 150 000 | 0,27787 Kč | 41 680,50 Kč |
| 300 000 | 0,25601 Kč | 76 803,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |




