


BAT54C | |
|---|---|
DigiKey Part Number | 5399-BAT54CTR-ND - Tape & Reel (TR) 5399-BAT54CCT-ND - Cut Tape (CT) 5399-BAT54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -65°C ~ 125°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,18900 Kč | 11,89 Kč |
| 100 | 0,72160 Kč | 72,16 Kč |
| 500 | 0,51680 Kč | 258,40 Kč |
| 1 000 | 0,45006 Kč | 450,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36435 Kč | 1 093,05 Kč |
| 6 000 | 0,32093 Kč | 1 925,58 Kč |
| 9 000 | 0,29874 Kč | 2 688,66 Kč |
| 15 000 | 0,27375 Kč | 4 106,25 Kč |
| 21 000 | 0,25892 Kč | 5 437,32 Kč |
| 30 000 | 0,24448 Kč | 7 334,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









