Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323
SOT 323

BAT54AW

DigiKey Part Number
5399-BAT54AWTR-ND - Tape & Reel (TR)
5399-BAT54AWCT-ND - Cut Tape (CT)
5399-BAT54AWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54AW
Description
30V 1 PAIR COMMON ANODE 1V@100MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,72200 Kč17,22 Kč
1001,05830 Kč105,83 Kč
5000,76390 Kč381,95 Kč
1 0000,66774 Kč667,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54490 Kč1 634,70 Kč
6 0000,48271 Kč2 896,26 Kč
9 0000,45092 Kč4 058,28 Kč
15 0000,41517 Kč6 227,55 Kč
21 0000,39396 Kč8 273,16 Kč
30 0000,37333 Kč11 199,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč