


BAS70-04 | |
|---|---|
DigiKey Part Number | 5399-BAS70-04TR-ND - Tape & Reel (TR) 5399-BAS70-04CT-ND - Cut Tape (CT) 5399-BAS70-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04 |
Description | 70V 1 PAIR IN SERIES 1V@15MA 70M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction 125°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,02200 Kč | 10,22 Kč |
| 100 | 0,62780 Kč | 62,78 Kč |
| 500 | 0,44882 Kč | 224,41 Kč |
| 1 000 | 0,39021 Kč | 390,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31520 Kč | 945,60 Kč |
| 6 000 | 0,27710 Kč | 1 662,60 Kč |
| 9 000 | 0,25761 Kč | 2 318,49 Kč |
| 15 000 | 0,23565 Kč | 3 534,75 Kč |
| 21 000 | 0,22262 Kč | 4 675,02 Kč |
| 30 000 | 0,20994 Kč | 6 298,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |






