New at DigiKey
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-323

BAS40-06

DigiKey Part Number
5399-BAS40-06TR-ND - Tape & Reel (TR)
5399-BAS40-06CT-ND - Cut Tape (CT)
5399-BAS40-06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06
Description
40V 1000MV@40MA 200MW 200MA SOT-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
5 ns
Part Status
Active
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Diode Configuration
1 Pair Common Anode
Operating Temperature - Junction
-40°C ~ 125°C
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,07510 Kč107,51 Kč
5000,77776 Kč388,88 Kč
1 0000,68076 Kč680,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55666 Kč1 669,98 Kč
6 0000,49387 Kč2 963,22 Kč
9 0000,46179 Kč4 156,11 Kč
15 0000,42570 Kč6 385,50 Kč
21 0000,40429 Kč8 490,09 Kč
30 0000,38347 Kč11 504,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč